TE Connectivity 213977-3 technical specifications.
| Color | Black |
| Contact Material | Brass |
| Contact Plating | Gold |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Contains Lead |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 168 |
| Packaging | Bulk |
| PCB Mount Retention | With |
| Pitch | 0.15inch |
| RoHS Compliant | No |
| Selectively Loaded | Yes (With) |
| Series | M |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 213977-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.