TE Connectivity 213977-8 technical specifications.
| Color | Black |
| Contact Plating | Gold |
| Flammability Rating | UL94 V-0 |
| Max Operating Temperature | 130°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 34 |
| Number of Positions | 34 |
| Number of Positions Loaded | 23 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Package Quantity | 12 |
| Packaging | Bulk |
| Pitch | 3.81mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | M |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 213977-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.