This 2-contact RCP crimp wire housing features a straight body orientation and a terminal pitch of 1.8mm. It is designed for cable mount applications and can operate within a temperature range of -40 to 130°C. The housing is suitable for crimp termination method.
TE Connectivity 2141467-2 technical specifications.
| Type | Housing |
| Gender | RCP |
| Number of Contacts | 2 |
| Terminal Pitch | 1.8mm |
| Number of Rows | 1 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 130°C |
| Mounting | Cable Mount |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2141467-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.