
36-position, 2-row right-angle SCSI connector with a 0.75mm pitch. Features gold-plated copper alloy contacts and a shielded, black high-temperature housing. Designed for through-hole mounting with a 1.651mm lead length and 0.065-inch contact post length. Compliant with RoHS and UL94 V-0 flammability rating.
TE Connectivity 2149027-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.065inch |
| Depth | 38mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Lead Length | 1.651mm |
| Length | 12.5mm |
| Mount | Through Hole |
| Number of Contacts | 36 |
| Number of Ports | 1 |
| Number of Positions | 36 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 72 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.038inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2149027-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
