Right-angle, shielded receptacle assembly with 84 positions and 84 contacts, designed for high-speed data transmission up to 125Gbps. Features copper alloy contacts with gold plating for reliable connectivity, a 500mA current rating, and a 120V voltage rating. This through-hole, press-fit termination component has a black housing, operates within a -40°C to 85°C temperature range, and meets UL94 V-0 flammability standards. Compliant with RoHS and ELV directives, it is suitable for telecom and datacom applications.
TE Connectivity 2149152-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Data Rate | 125Gbps |
| Depth | 53.4mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Ports | 1 |
| Number of Positions | 84 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| PCB Thickness | 0.062inch |
| Pitch | 11.88mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | CXP |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2149152-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
