
84-position, 1-port RJ11 connector with right-angle, through-hole mounting and press-fit termination. Features 84 female contacts made of bronze with gold plating, supporting a 125Gbps data rate and 500mA current rating. This shielded, UL94 V-0 flammability rated component operates between -40°C and 85°C, with a 120V voltage rating. Housing is black, lead-free, and RoHS compliant.
TE Connectivity 2149157-3 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Data Rate | 125Gbps |
| Depth | 53.4mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Ports | 1 |
| Number of Positions | 84 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Thickness | 0.062inch |
| Pitch | 16.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2149157-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
