High-performance, right-angle, through-hole modular connector with 84 contacts and 1 port, designed for telecom and datacom applications. Features a shielded copper alloy contact material with gold plating for superior conductivity, supporting data rates up to 125Gbps. Operates within a temperature range of -40°C to 85°C, with a current rating of 500mA and a voltage rating of 120V. Housing is black, UL94 V-0 flammability rated, and the component is lead-free and RoHS compliant. Termination is press-fit with a 16.37mm pitch.
TE Connectivity 2149159-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Data Rate | 125Gbps |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Ports | 1 |
| Number of Positions | 84 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Thickness | 0.062inch |
| Pitch | 16.37mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2149159-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.