
84-position, 84-contact right-angle RJ11 connector with a press-fit, through-hole termination. Features a copper alloy contact material with gold plating, a 500mA current rating, and a 125Gbps data rate. Designed for a 0.062-inch PCB thickness with a 16.5mm pitch, this shielded, female connector operates within a -40°C to 85°C temperature range and has a 120V voltage rating. Housing is black, and the component is lead-free and RoHS compliant.
TE Connectivity 2149159-5 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Data Rate | 125Gbps |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Ports | 1 |
| Number of Positions | 84 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Thickness | 0.062inch |
| Pitch | 16.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2149159-5 to view detailed technical specifications.
No datasheet is available for this part.