84-position, 1-port RJ11 connector with right-angle, through-hole mounting and press-fit termination. Features copper alloy contacts with gold plating, a 125Gbps data rate, and a 500mA current rating. Designed for 0.062-inch PCB thickness with a 23.5mm pitch, this shielded, female connector operates from -40°C to 85°C and is UL94 V-0 flammability rated. It is lead-free and RoHS compliant, with a black housing and tin plating.
TE Connectivity 2149159-7 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Data Rate | 125Gbps |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Ports | 1 |
| Number of Positions | 84 |
| Orientation | Right Angle |
| Package Quantity | 80 |
| Packaging | Tray |
| PCB Thickness | 0.062inch |
| Pitch | 23.5mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2149159-7 to view detailed technical specifications.
No datasheet is available for this part.
