
Right-angle, female, 144-position, 2-row modular connector assembly designed for telecom and datacom applications. Features shielded, high-temperature housing in black, with copper alloy contacts plated in gold and a 0.065-inch contact post length. Through-hole mount with press-fit termination, suitable for 0.038-inch PCB thickness and includes PCB mount retention. Compliant with ELV and RoHS standards.
TE Connectivity 2149375-1 technical specifications.
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Post Length | 0.065inch |
| Depth | 38mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| High Temperature Housing | Yes |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 45.5mm |
| Mount | Through Hole |
| Number of Contacts | 144 |
| Number of Ports | 4 |
| Number of Positions | 144 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 86 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| PCB Thickness | 0.038inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Stackable | No |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2149375-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.