This 64-contact HDR backplane connector features a right-angle body orientation and is designed for through-hole mounting. It has a terminal pitch of 1.9mm and supports a maximum operating temperature range of -55 to 85°C. The connector has a maximum current rating of 0.75A per contact and a maximum voltage rating of 120VDC or 120VAC. It is suitable for use in applications where a high-density, high-reliability connection is required.
TE Connectivity 2149376-1 technical specifications.
| Type | Backplane |
| Gender | HDR |
| Number of Contacts | 64Signal/32Ground |
| Terminal Pitch | 1.9mm |
| Number of Rows | 6 |
| Termination Method | Solder |
| Body Orientation | Right Angle |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Max Current Rating | 0.75/ContactA |
| Max Voltage Rating | 120VDC|120VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2149376-1 to view detailed technical specifications.
No datasheet is available for this part.