
High-performance RJ11 connector featuring 84 positions and 84 contacts for 125Gbps data rates. This right-angle, through-hole mounted connector offers a 500mA current rating and 120V voltage rating. Constructed with a copper alloy contact material and gold plating, it boasts a press-fit termination and tin plating. The shielded, black housing is UL94 V-0 flammability rated and operates within a -40°C to 85°C temperature range.
TE Connectivity 2149448-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 500mA |
| Data Rate | 125Gbps |
| Depth | 53.4mm |
| ELV | Compliant |
| Features | Shielded |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Contacts | 84 |
| Number of Ports | 1 |
| Number of Positions | 84 |
| Orientation | Right Angle |
| Package Quantity | 16 |
| Packaging | Tray |
| PCB Thickness | 0.062inch |
| Pitch | 11.88mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Press-Fit |
| Voltage Rating | 120V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2149448-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.