
TE Connectivity 214A021-3-0 technical specifications.
| Package/Case | Molded |
| Color | Black |
| ELV | Compliant |
| Height | 22.1mm |
| Lead Free | Not Applicable |
| Length | 38.9mm |
| Material | Polyolefin |
| Max Operating Temperature | 135°C |
| Min Operating Temperature | -55°C |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| Sealable | No (Without) |
| Series | Thermofit 214A0 |
| Width | 10.7mm |
| Wire/Cable Diameter | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 214A021-3-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
