
TE Connectivity 214BS technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Zinc |
| Current Rating | 5A |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Number of Contacts | 14 |
| Number of Positions | 14 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | 214BS, Buchanan |
| Termination | Screw |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 214BS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
