
6-position, 2-row female socket receptacle with a 1.27mm lead pitch and 0.05inch pitch. Features a 1.5A contact current rating, tin-plated bronze contacts, and PBT insulation. This shrouded, straight-oriented component mounts vertically via through-hole termination, operating at 100V DC and 230V AC, with a maximum operating temperature of 105°C. Compliant with RoHS and UL94 V-0 flammability rating.
TE Connectivity 215079-6 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Finish - Mating | TIN |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.122inch |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 0.16inch |
| Housing Color | Red |
| Insulation Color | Red |
| Insulation Material | PBT |
| Lead Free | Lead Free |
| Lead Length | 3.0988mm |
| Lead Pitch | 1.27mm |
| Length | 0.382inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 100V |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 0.05inch |
| Plating Thickness | 0.005um |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | Through Hole |
| Voltage Rating | 230V |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215079-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
