5-position, 1-row straight socket strip with 2.54mm pitch for through-hole mounting. Features gold/tin plated bronze contacts with a 3A current rating and 3.1mm tail length. Operates within a -55°C to 105°C temperature range, with a UL94 V-0 flammability rating. Housing is black, with green contact insulators. Stackable design, tray packaged.
TE Connectivity 215299-5 technical specifications.
| Boss | No (Without) |
| Color | Green |
| Contact Current Rating | 3A |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.1mm |
| Contact Shape | Square |
| Contact Type | Socket |
| Current Rating | 3A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 8.5mm |
| Housing Color | Black |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 5 |
| Number of Positions | 5 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 144 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 4um |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Tail Length | 3.1mm |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215299-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.