TE Connectivity 215301-4 technical specifications.
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | Polybutylene |
| Mount | Through Hole |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU HV-100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215301-4 to view detailed technical specifications.
No datasheet is available for this part.