10-position, 2-row shrouded header with 2.54mm pitch and 0.1-inch row spacing. Features bronze contacts with gold plating, 3.1mm contact post length, and vertical through-hole mounting. Housing is green, UL94 V-0 flammability rated, and includes board standoff and PCB mount retention. This stackable, sealable component is RoHS and ELV compliant, supplied in a tray of 1728 units.
TE Connectivity 215311-5 technical specifications.
| Board Standoff | Yes (With) |
| Color | Green |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Mount | Through Hole |
| Number of Contacts | 10 |
| Number of Positions | 5 |
| Number of Rows | 2 |
| Package Quantity | 1728 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | Yes (With) |
| Series | AMPMODU HV-100 |
| Stackable | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215311-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.