TE Connectivity 215316-6 technical specifications.
| Contact Finish - Mating | TIN |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Shape | Square |
| Contact Type | Female Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Green |
| Insulation Color | Green |
| Insulation Material | PBT |
| Mount | Through Hole |
| Number of Contacts | 6 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | AMPMODU HV-100 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215316-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.