48-position, 3-row straight backplane connector with 5.08mm pitch and 5.08mm row spacing. Features press-fit termination, gold/tin/lead plated bronze contacts, and a UL94 V-0 rated glass-filled insulation system. Designed for vertical PCB mounting with a 2.4mm PCB thickness and 4mm contact post/tail length. Operates within a -55°C to 125°C temperature range, offering mating alignment and retention.
TE Connectivity 215334-4 technical specifications.
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 4mm |
| Depth | 14.7mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 94.8mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 5.08mm |
| Plating Thickness | 0.76um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.08mm |
| Series | Eurocard |
| Tail Length | 4mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215334-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.