
TE Connectivity 2154027-3 technical specifications.
| Approvals | UL |
| Package/Case | 100 |
| Color | Red |
| Current Rating | 700mA |
| First Conductor Mark | Red |
| Insulation Material | PVC |
| Length | 10foot |
| Mount | Cable |
| Number of Conductors | 4 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Pitch | 0.098inch |
| Series | Nevalo |
| Shielding | Unshielded |
| Wire/Cable Gauge | 24AWG |
| Wire/Cable Type | Flat |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2154027-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
