TE Connectivity 2154172-1 technical specifications.
| Color | Orange |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 350mA |
| Mount | Cable |
| Packaging | Tray |
| Series | Nevalo |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2154172-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.