TE Connectivity 2154172-3 technical specifications.
| Color | Red |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 700mA |
| Mount | Cable |
| Packaging | Tray |
| Series | Nevalo |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2154172-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.