TE Connectivity 2154172-4 technical specifications.
| Color | Green |
| Connector Type A | Plug |
| Connector Type B | Plug |
| Current Rating | 1A |
| Mount | Cable |
| Packaging | Tray |
| Series | Nevalo |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2154172-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.