
Solderless LED socket, female, right-angle orientation, designed for cable mounting. Features copper alloy contacts with gold plating, supporting a 1.5A current rating and a maximum DC voltage of 40V. Insulated with polybutylene, this component operates within a temperature range of -40°C to 105°C. It accommodates one LED and two contacts with a 4mm pitch, utilizing SMD/SMT termination.
TE Connectivity 2154235-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 35.85mm |
| ELV | Compliant |
| Gender | Female |
| Insulation Material | Polybutylene |
| Lead Free | Lead Free |
| Length | 29.6mm |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 40V |
| Mount | Cable |
| Number of Contacts | 2 |
| Number of LEDs | 1 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Outside Diameter | 42.2mm |
| Package Quantity | 25 |
| Packaging | Bulk |
| Pitch | 4mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| Voltage Rating | 40V |
| Width | 25.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 2154235-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.