
48-position, 3-row right-angle backplane connector with 5.08mm pitch. Features gold-plated bronze contacts for reliable wire-to-board connectivity. Designed for through-hole mounting with a 1.8mm PCB thickness compatibility and 6.1mm tail length. Operating temperature range of -55°C to 125°C, with UL94 V-0 flammability rating.
TE Connectivity 215435-1 technical specifications.
| Color | Grey |
| Connector System | Wire-to-Board |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin, Lead |
| Contact Post Length | 0.114inch |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 21.8mm |
| Housing Color | Grey |
| Insulation Material | Glass |
| Length | 93.8mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 16 |
| Number of Contacts | 48 |
| Number of Positions | 48 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 19 |
| Packaging | Tray |
| PCB Mount Alignment | No (Without) |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.8mm |
| Pitch | 5.08mm |
| Plating Thickness | 0.76um |
| RoHS Compliant | Yes |
| Row Spacing | 2.54mm |
| Series | Eurocard |
| Tail Length | 6.1mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215435-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
