
TE Connectivity 215511-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin |
| Current Rating | 30A |
| ELV | Compliant |
| Gender | Male |
| Insulation | Non-Insulated |
| Mount | Through Hole |
| Number of Contacts | 1 |
| Number of Positions | 6 |
| Orientation | Straight |
| Packaging | Bulk |
| PCB Mounting Orientation | Vertical |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215511-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.