
8-position, 2-row shrouded header with a 1.27mm lead pitch. This right-angle, through-hole mount connector features a bronze contact material with tin plating and a 1.5A current rating. Designed for cable-to-board applications, it offers a 100V operating supply voltage and a maximum operating temperature of 105°C. The red housing is UL94 V-0 flammability rated and the component is RoHS compliant.
TE Connectivity 215570-8 technical specifications.
| Board Standoff | Yes (With) |
| Color | Red |
| Connector System | Cable-to-Board |
| Contact Current Rating | 1.5A |
| Contact Gender | Male |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Post Length | 0.125inch |
| Current Rating | 1.5A |
| Depth | 5.1mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.2inch |
| Housing Color | Red |
| Insulation Diameter | 0.035inch |
| Lead Length | 3.175mm |
| Lead Pitch | 1.27mm |
| Length | 0.535inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | No (Without) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole, Press-Fit, Cable |
| Number of Contacts | 8 |
| Number of Positions | 8 |
| Number of Rows | 2 |
| Operating Supply Voltage | 100V |
| Orientation | Right Angle |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Series | Micro-MaTch |
| Termination | Through Hole |
| Wire/Cable Gauge | 28AWG |
| Wire/Cable Type | Ribbon |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215570-8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
