
96-contact male right-angle header for board-to-board applications. Features a 2.54mm pitch and 3-row configuration with a 32-column layout. Rated for 1.5A contact current with gold-plated bronze contacts. Polyester insulation and UL94 V-0 flammability rating. Press-fit termination and through-hole mounting.
TE Connectivity 215605-1 technical specifications.
| Circuit Application | Signal |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.5A |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 17.72mm |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 93.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 96 |
| Number of Positions | 96 |
| Number of Rows | 3 |
| Orientation | Right Angle |
| Package Quantity | 26 |
| Packaging | Tray |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Row Spacing | 0.1inch |
| Sealable | No (Without) |
| Series | Eurocard |
| Tail Length | 4.9mm |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215605-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
