TE Connectivity 2157023-2 technical specifications.
| Termination Type | SOLDER |
| Insulator Material | THERMOSET |
| Total Number of Contacts | 125 |
| Contact Gender | FEMALE |
| RoHS | No |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 2157023-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.