9-position, 2-row male D-subminiature plug connector with straight orientation and crimp termination. Features a steel shell and body, black housing, and nylon dielectric. Designed for free hanging, cable mounting with a maximum wire/cable diameter of 1.73mm. Includes mating connector lock and tin plating. Compliant with RoHS and ELV standards.
TE Connectivity 215711-1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Type | Signal |
| Depth | 12.5mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 30.8mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Box |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Crimp |
| Wire/Cable Diameter | 1.73mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215711-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
