
15-position, 2-row male D-subminiature connector with straight solder termination. Features a steel shell and body, black nylon dielectric, and tin-plated signal contacts. Designed for free-hanging, cable mounting with a mating connector lock. UL94 V-0 flammability rating and RoHS compliant.
TE Connectivity 215712-1 technical specifications.
| Body Material | Steel |
| Color | Black |
| Contact Gender | Male |
| Contact Type | Signal |
| Depth | 12.5mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 39.1mm |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215712-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.