
9-contact, female D-subminiature receptacle connector featuring a straight, free-hanging, cable mount orientation. This connector utilizes crimp termination with tin plating on its steel shell and body. It includes a mating connector lock and a nylon dielectric, rated UL94 V-0 for flammability.
TE Connectivity 215715-1 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 12.5mm |
| Lead Free | Not Applicable |
| Mating Connector Lock | Yes (With) |
| Mount | Free Hanging, Cable |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bulk |
| Plating | Tin |
| Preloaded | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 1 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215715-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.