TE Connectivity 2157376-1 technical specifications.
| Body Orientation | Straight |
| Number of Terminals | 8 |
| Number of Ports | 1 |
| Type | Circular |
| Contact Gender | PIN |
| Number of Contacts | 8 |
| Gender | RCP |
| Max Current Rating | 2.5/ContactA |
| Cage Code | SRP33 |
| EU RoHS | Yes |
| HTS Code | 8536698000 |
| Schedule B | 8536695050 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for TE Connectivity 2157376-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.