This 9-position wire housing is a module-style component made from black polyamide with a UL94 V-0 flammability rating. It features a receptacle contact gender and is compliant with ELV standards. The housing is designed for free-hanging mounting and is available in bulk packaging with 700 units per package. The Mark I series wire housing is RoHS compliant and suitable for use in a variety of applications.
TE Connectivity 215754-5 technical specifications.
| Package/Case | Module |
| Color | Black |
| Contact Gender | Receptacle |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Keyed | No |
| Lead Free | Not Applicable |
| Material | Polyamide |
| Mount | Free Hanging |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Bulk |
| Preloaded | No |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Mark I |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 215754-5 to view detailed technical specifications.
No datasheet is available for this part.