
TE Connectivity 215927-1 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -50 |
| Termination Type | SOLDER |
| Insulator Material | GLASS FILLED NYLON |
| Total Number of Contacts | 7 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Insulator Color | BLACK |
| Number Of Connectors | ONE |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 215927-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.