
TE Connectivity 216-001005 technical specifications.
| Color | White |
| Conductor Diameter | 0.031inch |
| Conductor Material | Copper, Tin |
| Insulation Diameter | 0.043inch |
| Insulation Material | ETFE |
| Insulation Thickness | 0.005inch |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Cable |
| Number of Conductors | 1 |
| Number of Strands | 19 |
| Outside Diameter | 0.043inch |
| Package Quantity | 5000 |
| Radiation Hardening | No |
| Strand Size | 34AWG |
| Voltage | 600V |
| Voltage Rating | 600V |
| Wire/Cable Color | White |
| Wire/Cable Diameter | 0.043inch |
| Wire/Cable Gauge | 22AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216-001005 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
