
Six-position, six-contact female modular connector with straight, unshielded orientation. Features bronze contacts with gold plating and a black housing. Designed for panel mounting, this user-selectable direction connector operates within a -40°C to 70°C temperature range and is UL94 HB flammability rated. RoHS and ELV compliant, it is lead-free and packaged in boxes of 500.
TE Connectivity 216000-1 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216000-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
