6-position, 1-port, straight I/O connector with 6 loaded terminals. Features bronze contacts with gold plating, a black housing, and a UL94 HB flammability rating. Designed for panel or cable mounting with a 1.02mm contact pitch and a maximum operating temperature of 70°C. This Category 3 connector is RoHS compliant and supplied in a box of 500.
TE Connectivity 216000-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 22mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel, Cable |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Number of Ways | 6 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Box |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216000-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.