
Right-angle, female I/O connector with 8 positions and 8 loaded contacts. Features bronze contacts with gold plating, a black housing, and IDC termination. Operates within a temperature range of -40°C to 70°C, with a flammability rating of UL94 HB. This unshielded, panel-mount connector is user-selectable in direction and is RoHS compliant.
TE Connectivity 216005-4 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 18.1mm |
| Direction | User Selectable |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 22mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Package Quantity | 500 |
| Packaging | Box |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216005-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
