15-position, 3-row female D-subminiature connector with straight, crimp termination. Features a steel shell with black metal housing and tin plating. Dielectric and insulation material is Nylon, with a UL94 V-0 flammability rating. Designed for free-hanging mounting, this receptacle offers signal contact type and a depth of 17.9mm, length of 30.8mm, and width of 12.5mm. RoHS compliant.
TE Connectivity 216164-1 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Depth | 17.9mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Material | Nylon |
| Lead Free | Not Applicable |
| Length | 30.8mm |
| Mount | Free Hanging |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Termination | Crimp |
| Width | 12.5mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216164-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.