26-position, 3-row D-subminiature receptacle connector with straight orientation. Features tin-plated signal contacts and a steel shell with black housing. Designed for free-hanging, cable mounting with solder termination. Compliant with RoHS and UL94 V-0 flammability rating.
TE Connectivity 216165-1 technical specifications.
| Body Material | Steel |
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Depth | 12.5mm |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Receptacle |
| Height | 12.5mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 39.1mm |
| Mount | Free Hanging, Cable |
| Number of Contacts | 26 |
| Number of Positions | 26 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Shell Material | Steel |
| Shell Size | 2 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216165-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.