TE Connectivity 216167-1 technical specifications.
| Package/Case | Metal |
| Color | Black |
| Contact Type | Signal |
| Dielectric Material | Nylon |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Lead Free | Not Applicable |
| Mount | Free Hanging, Cable |
| Number of Contacts | 62 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 50 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | AMPLIMITE HDP-22 |
| Termination | Crimp |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216167-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.