TE Connectivity 216415-4 technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | PRESS FIT |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 128 |
| Contact Gender | FEMALE |
| Reliability | COMMERCIAL |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 1.5 |
| Dielectric Withstanding Voltage | 1000VAC |
| Insulator Color | GRAY |
| UL Flammability Code | 94V-0 |
| Number Of PCB Rows | 4 |
| Mating Contact Row Spacing | 0.1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8536.69.40.40 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 216415-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.