TE Connectivity 216417-4 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Gender | Female |
| Housing Color | Grey |
| Insulation Material | Glass |
| Lead Free | Lead Free |
| Length | 94mm |
| Mount | Through Hole |
| Number of Contacts | 160 |
| Number of Positions | 160 |
| Number of Rows | 5 |
| Orientation | Straight |
| Package Quantity | 1050 |
| Packaging | Tray |
| Pitch | 2.54mm |
| RoHS Compliant | Yes |
| Series | 216417 |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216417-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.