64-contact, right-angle Eurocard header for signal applications. Features a 2.54mm pitch and 2.54mm row spacing, with 32 columns and 2 rows. Bronze contacts with gold plating offer reliable connectivity, and the polyester insulation material ensures durability. Designed for press-fit termination and through-hole mounting, operating within a temperature range of -55°C to 125°C. Housing is grey and rated UL94 V-0 for flammability.
TE Connectivity 216432-4 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.1mm |
| Depth | 17.72mm |
| Flammability Rating | UL94 V-0 |
| Housing Color | Grey |
| Insulation Material | Polyester |
| Lead Free | Lead Free |
| Length | 93.7mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Columns | 32 |
| Number of Contacts | 64 |
| Number of Positions | 96 |
| Number of Positions Loaded | 64 |
| Number of Rows | 2 |
| Number of Signal Positions | 64 |
| Orientation | Right Angle |
| Package Quantity | 208 |
| Packaging | Tray |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Row Spacing | 2.54mm |
| Sealable | No (Without) |
| Series | Eurocard |
| Termination | Press-Fit |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 216432-4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.