
Modular Ethernet connector with 4 positions and 4 contacts, featuring gold-plated bronze contacts for reliable data transmission. This straight, unshielded connector is designed for vertical PCB mounting with a 1.6mm thickness and a 2.54mm pitch. Operating within a -40°C to 70°C temperature range and rated for 150V AC, it offers user-selectable direction and a single element configuration. The black housing is UL94 HB flammability rated and the component is lead-free and RoHS compliant.
TE Connectivity 216444-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 13.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 4 |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Number of Positions Loaded | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216444-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.