Modular jack with a straight, vertical PCB mounting orientation, featuring 6 positions and 6 loaded contacts. Constructed with bronze contacts plated in gold, this female connector offers a 150V AC maximum voltage rating and operates within a -40°C to 70°C temperature range. The black housing has a 1.6mm PCB thickness compatibility and a 2.54mm pitch. This unshielded, RoHS compliant component is supplied in tape and reel packaging.
TE Connectivity 216446-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 19mm |
| Direction | User Selectable |
| Element Configuration | Single |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Black |
| Keyed | No |
| Length | 15.7mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 150V |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Positions Loaded | 6 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 700 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Primary Type | MODULAR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 2.79mm |
| Termination | Solder |
| Width | 15.7mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216446-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
