6-position, 6-contact RJ14 modular connector with a vertical, through-hole PCB mounting orientation. Features a 2.54mm pitch and a single element configuration with bronze contacts plated in gold. Rated for UL94 HB flammability and operates within a temperature range of -40°C to 70°C. This unshielded, black housing connector is supplied in tape and reel packaging.
TE Connectivity 216548-2 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Gold |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Housing Color | Black |
| Keyed | No |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Ports | 1 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| Orientation | Vertical |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Shielding | Unshielded |
| Tail Length | 0.122inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216548-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.