8/8 PCB Modular Jack for signal applications, featuring 8 positions and 8 contacts. Constructed with bronze contacts and 1.2µm gold plating, it offers a 1.5A current rating. This straight, vertical PCB mount connector has a 2.54mm pitch and a 1.6mm PCB thickness compatibility. Operating within a -40°C to 70°C temperature range, the black housing is UL94 V-0 rated and lead-free.
TE Connectivity 216550-2 technical specifications.
| Circuit Application | Signal |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Current Rating | 1.5A |
| Depth | 12.7mm |
| Direction | User Selectable |
| Element Configuration | Single |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Keyed | No |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 8 |
| Number of Ports | 1 |
| Number of Positions | 8 |
| Number of Positions Loaded | 8 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.54mm |
| Plating Thickness | 1.2um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TE |
| Shielding | Unshielded |
| Tail Length | 0.122inch |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 216550-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.